Filter Your Search
1 - 2 of 2 results
|
LT1425IS#TRPBF
Analog Devices Inc
|
$9.0957 | No | Yes | Active | 5 V | 18 V | 3.1 V | 1.9 A | YES | BOOST | 320 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | SO-16 | 16 | 05-08-1610 (S16) | compliant | |||||
|
LT1425IS#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 18 V | 3.1 V | 1.9 A | YES | BOOST | 320 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e3 | Not Qualified | 1 | 250 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SO-16 | 16 | S | compliant | SOIC | EAR99 | 8542.39.00.01 |