Filter Your Search
1 - 10 of 12 results
|
LT1395CS6#TRMPBF
Linear Technology
|
$1.3540 | Yes | Transferred | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1395CS6#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | 6 | 05-08-1636 | compliant | |||||||
|
LT1395CS6#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e0 | 52 dB | 1 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | VSSOP, | not_compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||
|
LT1395CS6#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||
|
LT1395CS6#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||
|
LT1395CS6#TRM
Linear Technology
|
Check for Price | No | Transferred | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e0 | 52 dB | 1 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, | 6 | S6 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1395CS6
Linear Technology
|
Check for Price | No | Transferred | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e0 | 52 dB | 1 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, | 6 | S6 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1395CS6#TR
Linear Technology
|
Check for Price | No | Transferred | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e0 | 52 dB | 1 | 70 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, | 6 | S6 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1395CS6#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | SOT-23, 6 PIN | 6 | S6 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1395CS6#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 mV | 800 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | COMMERCIAL | R-PDSO-G6 | Not Qualified | e3 | 52 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | LINEAR TECHNOLOGY CORP | SOT | VSSOP, | 6 | S6 | compliant | EAR99 | 8542.33.00.01 |