Parametric results for: LT1394 under Comparators

Filter Your Search

1 - 10 of 24 results

All Filters
|
4.574.55667
-
34.9 02533.4 7563.9 5124.9 025
-
70857074788185
-
-400-40-20-100
-
Manufacturer Part Number: lt1394
Select parts from the table below to compare.
Compare
Select Parts Part Number
LT1394CMS8#PBF
Analog Devices Inc
LT1394CS8#PBF
Analog Devices Inc
LT1394IS8#PBF
Analog Devices Inc
LT1394IS8#TRPBF
Linear Technology
LT1394IS8#TRPBF
Analog Devices Inc
LT1394IS8#TR
Linear Technology
LT1394CMS8#TRPBF
Analog Devices Inc
LT1394CS8
Linear Technology
LT1394IS8
Linear Technology
LT1394IS8#TR
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Average Bias Current-Max (IIB)
Supply Current-Max
Response Time-Nom Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Bias Current-Max (IIB) @25C
Neg Supply Voltage Limit-Max
Supply Voltage Limit-Max
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Samacsys Manufacturer
Part Package Code
ECCN Code
HTS Code
No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
Yes Transferred 4 mV 7 µA 10 mA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 7 µA -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01
No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
No Transferred 4 mV 7 µA 10 mA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 7 µA -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant SOIC EAR99 8542.39.00.01
No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.17 mm 3 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
No Transferred 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 4.5 µA -7 V 7 V COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant SOIC EAR99 8542.39.00.01
No Transferred 4 mV 7 µA 10 mA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 7 µA -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant SOIC EAR99 8542.39.00.01
No Obsolete 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.39.00.01
Compare
LT1394CMS8#PBF
Analog Devices Inc
$5.3598 Buy No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LT1394CS8#PBF
Analog Devices Inc
$5.5867 Buy No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1394IS8#PBF
Analog Devices Inc
$6.1759 Buy No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1394IS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 4 mV 7 µA 10 mA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 7 µA -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant SOIC EAR99 8542.39.00.01
LT1394IS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1394IS8#TR
Linear Technology
Check for Price Buy No Transferred 4 mV 7 µA 10 mA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 7 µA -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1394CMS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V COMMERCIAL S-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.17 mm 3 mm 3 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1660 compliant Analog Devices
LT1394CS8
Linear Technology
Check for Price Buy No Transferred 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 4.5 µA -7 V 7 V COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOP, SOP8,.25 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1394IS8
Linear Technology
Check for Price Buy No Transferred 4 mV 7 µA 10 mA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR 7 µA -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOP-8 8 S8 not_compliant SOIC EAR99 8542.39.00.01
LT1394IS8#TR
Analog Devices Inc
Check for Price Buy No Obsolete 4 mV 7 µA 7 ns 1 COMPARATOR 5 V -5 V BIPOLAR -7 V 7 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.39.00.01