Parametric results for: LT1389ACS8-1.25 under Voltage References

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1389acs8125
Select parts from the table below to compare.
Compare
Compare
LT1389ACS8-1.25#PBF
Analog Devices Inc
$10.8179 No Yes Active 1.25 V 1.2494 V 1.2506 V 5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1389ACS8-1.25#TR
Analog Devices Inc
Check for Price No Obsolete 1.25 V 1.2494 V 1.2506 V 5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 not_compliant EAR99 8542.39.00.01
LT1389ACS8-1.25#PBF
Linear Technology
Check for Price Yes Transferred 1.25 V 1.2494 V 1.2506 V 5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL 0.05 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LT1389ACS8-1.25#TRPBF
Linear Technology
Check for Price Yes Transferred 1.25 V 1.2494 V 1.2506 V 5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL 0.05 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 compliant EAR99 8542.39.00.01 SOIC
LT1389ACS8-1.25#TRPBF
Analog Devices Inc
Check for Price No Yes Active 1.25 V 1.2494 V 1.2506 V 5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-8 8 05-08-1610 (S8) compliant Analog Devices
LT1389ACS8-1.25
Linear Technology
Check for Price No Transferred 1.25 V 1.2494 V 1.2506 V 5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL 0.12 % R-PDSO-G8 e0 Not Qualified 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 not_compliant EAR99 8542.39.00.01 SOIC
LT1389ACS8-1.25
Analog Devices Inc
Check for Price No Obsolete 1.25 V 1.2494 V 1.2506 V 5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, not_compliant Analog Devices EAR99 8542.39.00.01
LT1389ACS8-1.25#TR
Linear Technology
Check for Price No Transferred 1.25 V 1.2494 V 1.2506 V 5 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 10 ppm/°C COMMERCIAL 0.05 % R-PDSO-G8 e0 Not Qualified 1 70 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 S8 not_compliant EAR99 8542.39.00.01 SOIC