Parametric results for: LT1381IS under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: lt1381is
Select parts from the table below to compare.
Compare
Compare
LT1381IS#PBF
Analog Devices Inc
$5.6820 No Yes Active 5 V SCHMITT TRIGGER 2 2 1.3 µs LINE TRANSCEIVER BIPOLAR NO EIA-232 2 600 ns YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOIC-16 16 05-08-1610 (S16) compliant Analog Devices
LT1381IS
Analog Devices Inc
Check for Price No Obsolete 5 V SCHMITT TRIGGER 2 2 1.3 µs LINE TRANSCEIVER BIPOLAR NO EIA-232 2 600 ns YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SOIC-16 not_compliant EAR99 8542.39.00.01
LT1381IS
Linear Technology
Check for Price No Transferred 5 V SCHMITT TRIGGER 2 2 1.3 µs LINE TRANSCEIVER BIPOLAR NO 20 µA EIA-232 2 10 V 1.6 mA 600 ns 16 mA YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOIC-16 16 S not_compliant EAR99 8542.39.00.01 SOIC
LT1381IS#PBF
Linear Technology
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 2 2 1.3 µs LINE TRANSCEIVER BIPOLAR NO 20 µA EIA-232 2 10 V 1.6 mA 600 ns 16 mA YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOIC-16 16 S compliant EAR99 8542.39.00.01 SOIC
LT1381IS#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V SCHMITT TRIGGER 2 2 1.3 µs LINE TRANSCEIVER BIPOLAR NO EIA-232 2 600 ns YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 0.150 INCH, PLASTIC, SO-16 16 05-08-1610 (S16) compliant Analog Devices
LT1381IS#TR
Analog Devices Inc
Check for Price No Obsolete 5 V SCHMITT TRIGGER 2 2 1.3 µs LINE TRANSCEIVER BIPOLAR NO EIA-232 2 600 ns YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LT1381IS#TR
Linear Technology
Check for Price No Transferred 5 V SCHMITT TRIGGER 2 2 1.3 µs LINE TRANSCEIVER BIPOLAR NO 20 µA EIA-232 2 10 V 1.6 mA 600 ns 16 mA YES INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP SOP, SOP16,.25 16 S not_compliant EAR99 8542.39.00.01 SOIC
LT1381IS#TRPBF
Linear Technology
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 2 2 1.3 µs LINE TRANSCEIVER BIPOLAR NO 20 µA EIA-232 2 10 V 1.6 mA 600 ns 16 mA YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-16 16 S compliant EAR99 8542.39.00.01 SOIC