Filter Your Search
1 - 8 of 8 results
|
LT1374CR-SYNC#PBF
Analog Devices Inc
|
$12.4035 | No | Yes | Active | 15 V | 2.42 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | 7 | 05-08-1462 | not_compliant | Analog Devices | |||||
|
LT1374CR-SYNC#TR
Linear Technology
|
Check for Price | No | No | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e0 | Not Qualified | 1 | 125 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | TO-263, | 7 | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | |||||||
|
LT1374CR-SYNC#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 2.42 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | not_compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||
|
LT1374CR-SYNC
Linear Technology
|
Check for Price | No | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e0 | Not Qualified | 1 | 125 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | 7 | R | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | |||||||
|
LT1374CR-SYNC#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | 7 | R | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | |||||
|
LT1374CR-SYNC
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2.42 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e0 | Not Qualified | 1 | 125 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1374CR-SYNC#TRPBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 15 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | PLASTIC, D2PAK-7 | 7 | not_compliant | D2PAK | EAR99 | 8542.39.00.01 | |||||
|
LT1374CR-SYNC#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2.42 V | 25 V | 5 V | 8.5 A | YES | BUCK | 560 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G7 | e0 | Not Qualified | 1 | 125 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | TO-263, | not_compliant | EAR99 | 8542.39.00.01 |