Filter Your Search
1 - 2 of 2 results
|
LT1371IT7#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | NO | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | ZIP7,.15,.17TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.27 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 7 PIN | 7 | T7 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1371IT7#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | NO | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-220 | SSIP7(UNSPEC) | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 7 PIN | 7 | 05-08-1422 (STD) | not_compliant | Analog Devices |