Filter Your Search
1 - 10 of 12 results
|
LT1363CN8#PBF
Analog Devices Inc
|
$5.0425 | No | Yes | Active | 2 mV | 450 V/us | 3 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 50000 | R-PDIP-T8 | Not Qualified | e3 | 81 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||||||
|
LT1363CS8#TRPBF
Analog Devices Inc
|
$6.8611 | No | Yes | Active | 2 mV | 450 V/us | 3 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 50000 | R-PDSO-G8 | Not Qualified | e3 | 81 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1363CS8#PBF
Analog Devices Inc
|
$7.1445 | No | Yes | Active | 2 mV | 450 V/us | 3 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 50000 | R-PDSO-G8 | Not Qualified | e3 | 81 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | EAR99 | 8542.33.00.01 | ||||||||||||
|
LT1363CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 450 V/us | 3 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 50000 | R-PDIP-T8 | Not Qualified | e3 | 81 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||||||||
|
LT1363CN8
Analog Devices Inc
|
Check for Price | No | Active | 2 mV | 450 V/us | 3 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 50000 | R-PDIP-T8 | Not Qualified | e0 | 81 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | Analog Devices | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LT1363CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 2 mV | 450 V/us | 3 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 50000 | R-PDSO-G8 | Not Qualified | e0 | 81 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | Analog Devices | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LT1363CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 450 V/us | 3 µA | 9 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | -18 V | 180 V/us | 18 V | COMMERCIAL | 50000 | 1000 | R-PDSO-G8 | Not Qualified | e3 | 81 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC | |||||
|
LT1363CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 450 V/us | 3 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 50000 | R-PDSO-G8 | Not Qualified | e3 | 81 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||||||||
|
LT1363CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 2 mV | 450 V/us | 3 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 50000 | R-PDSO-G8 | Not Qualified | e0 | 81 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOP, | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||||||||||
|
LT1363CN8
Linear Technology
|
Check for Price | No | Transferred | 2 mV | 450 V/us | 3 µA | 9 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | -18 V | 180 V/us | 18 V | COMMERCIAL | 50000 | 1000 | R-PDIP-T8 | Not Qualified | e0 | 81 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | DIP |