Filter Your Search
1 - 2 of 2 results
|
LT1362CN#PBF
Analog Devices Inc
|
$4.0136 | No | Yes | Active | 1.5 mV | 350 V/us | 1.5 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 37000 | R-PDIP-T14 | Not Qualified | e3 | 84 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | |||||
|
LT1362CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 1.5 mV | 350 V/us | 1.5 µA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 37000 | R-PDIP-T14 | Not Qualified | e3 | 84 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-14 | 14 | N | compliant | DIP | EAR99 | 8542.33.00.01 |