Filter Your Search
1 - 2 of 2 results
|
LT1353CS#PBF
Analog Devices Inc
|
$14.1031 | No | Yes | Active | 800 µV | 50 V/us | 75 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 2700 | R-PDSO-G14 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-14 | 14 | 05-08-1610 (S14) | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||
|
LT1353CS#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 800 µV | 50 V/us | 75 nA | 1.14 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -18 V | 15 V/us | 18 V | COMMERCIAL | 2700 | 8000 | R-PDSO-G14 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 8.649 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-14 | 14 | S | compliant | EAR99 | 8542.33.00.01 | SOIC |