Filter Your Search
1 - 2 of 2 results
|
LT1351CMS8#PBF
Analog Devices Inc
|
$6.7986 | No | Yes | Active | 800 µV | 50 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 2700 | S-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||
|
LT1351CMS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 800 µV | 50 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 2700 | S-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | LINEAR TECHNOLOGY CORP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | MSOP | EAR99 | 8542.33.00.01 |