Filter Your Search
1 - 10 of 29 results
|
LT1342IJ
Analog Devices Inc
|
Check for Price | No | Active | NO | 17 mA | BIPOLAR | INDUSTRIAL | e0 | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | NO | 3 | 20 µA | 10 V | 1.6 mA | 600 ns | ||||||||||||||||||||||||||||||
|
LT1342CNW
Analog Devices Inc
|
Check for Price | No | Active | 3 V | 3 | NO | ONE RECEIVER ACTIVE IN SHUT DOWN | BIPOLAR | COMMERCIAL | e0 | R-PDIP-T28 | Not Qualified | 1 | 70 °C | 235 | 20 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | NO | 3 | 3 µs | DIP, | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232 | 5 | 1.3 µs | ||||||||||||||||||||||
|
LT1342CSW#TR
Linear Technology
|
Check for Price | No | Transferred | 3 V | 3 | YES | ONE RECEIVER ACTIVE IN SHUT DOWN | BIPOLAR | COMMERCIAL | e0 | R-PDSO-G28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | NO | 3 | 3 µs | SOP, | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232 | 5 | 1.3 µs | SOIC | 28 | SW | ||||||||||||||||||||
|
LT1342
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | 3 V | 635 nm | DIFFUSED WHITE | Amber | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7.3 mm | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LT1342CN
Linear Technology
|
Check for Price | No | Obsolete | 3.3 V | 3 | NO | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | 1 mA | BIPOLAR | COMMERCIAL | e0 | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | LINEAR TECHNOLOGY CORP | unknown | EAR99 | 8542.39.00.01 | NO | 3 | 20 µA | 10 V | 1.6 mA | 600 ns | DIP, DIP28,.6 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232 | 5 | 1.3 µs | DIP | 28 | 3-STATE | INVERTED | 5 V | |||||||||||||||
|
LT1342CSW#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 3 | YES | ONE RECEIVER ACTIVE IN SHUT DOWN | BIPOLAR | COMMERCIAL | e0 | R-PDSO-G28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | NO | 3 | 3 µs | 0.300 INCH, PLASTIC, SO-28 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232 | 5 | 1.3 µs | |||||||||||||||||||||||
|
LT1342CSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 3 | YES | ONE RECEIVER ACTIVE IN SHUT DOWN | BIPOLAR | COMMERCIAL | e3 | R-PDSO-G28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | compliant | NO | 3 | 3 µs | 0.300 INCH, PLASTIC, SO-28 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232 | 5 | 1.3 µs | 28 | 05-08-1620 (SW28) | ||||||||||||||||||||||
|
LT1342CG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 3 | YES | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | BIPOLAR | COMMERCIAL | e0 | R-PDSO-G28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | NO | 3 | 3 µs | SSOP, | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232 | 5 | 1.3 µs | 3-STATE | INVERTED | |||||||||||||||||||||
|
LT1342CNW#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 3 | NO | ONE RECEIVER ACTIVE IN SHUT DOWN | BIPOLAR | COMMERCIAL | e3 | R-PDIP-T28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | NO | 3 | 3 µs | 0.600 INCH, PLASTIC, DIP-28 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232 | 5 | 1.3 µs | DIP | 28 | NW | |||||||||||||||||||||
|
LT1342CNW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 3 | NO | ONE RECEIVER ACTIVE IN SHUT DOWN | BIPOLAR | COMMERCIAL | e3 | R-PDIP-T28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 15.24 mm | ANALOG DEVICES INC | compliant | NO | 3 | 3 µs | 0.600 INCH, PLASTIC, DIP-28 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232 | 5 | 1.3 µs | 28 | 05-08-1520 |