Filter Your Search
1 - 10 of 28 results
|
LT1336CN#PBF
Linear Technology
|
$2.5643 | Yes | Transferred | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | N | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1336IN#PBF
Linear Technology
|
$2.9590 | Yes | Transferred | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | N | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1336CS#PBF
Linear Technology
|
$3.0845 | Yes | Transferred | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1336IS#PBF
Linear Technology
|
$3.1287 | Yes | Transferred | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | S | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1336IN#PBF
Analog Devices Inc
|
$7.1240 | No | Yes | Active | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | |||||||
|
LT1336CS#PBF
Analog Devices Inc
|
$8.2935 | No | Yes | Active | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | |||||||
|
LT1336IS#PBF
Analog Devices Inc
|
$9.4489 | No | Yes | Active | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 9.906 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1610 (S16) | compliant | Analog Devices | ||||||
|
LT1336CS#TR
Linear Technology
|
Check for Price | No | Transferred | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.25 | 16 | S | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1336IN
Analog Devices Inc
|
Check for Price | No | Active | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | TRUE | 40 mA | 15 V | 10 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.81 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1336IN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 1.5 A | 600 ns | 500 ns | HALF BRIDGE BASED MOSFET DRIVER | BIPOLAR | YES | 1 | 15 V | 10 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |