Filter Your Search
1 - 8 of 8 results
|
LT1330CG#PBF
Linear Technology
|
$4.3350 | Yes | Transferred | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | IT ALSO WORKS AT 5 VOLTS; 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 3 | 10 V | 1.6 mA | INVERTED | 600 ns | 14 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1330CG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | IT ALSO WORKS AT 5 VOLTS; 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | EIA-232 | 3 | INVERTED | 600 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | ||||||||||||
|
LT1330CG
Linear Technology
|
Check for Price | No | Transferred | 3 V | 5 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 3 | 10 V | 1.6 mA | INVERTED | 600 ns | 14 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP28,.3 | 28 | G | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1330CG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | IT ALSO WORKS AT 5 VOLTS; 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | EIA-232 | 3 | INVERTED | 600 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | ||||||||||||
|
LT1330CG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | IT ALSO WORKS AT 5 VOLTS; 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | EIA-232 | 3 | INVERTED | 600 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1330CG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | IT ALSO WORKS AT 5 VOLTS; 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 3 | 10 V | 1.6 mA | INVERTED | 600 ns | 14 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1330CG
Analog Devices Inc
|
Check for Price | No | Active | 3 V | 5 V | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | EIA-232 | 3 | INVERTED | 600 ns | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ANALOG DEVICES INC | SSOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1330CG#TR
Linear Technology
|
Check for Price | No | Transferred | SCHMITT TRIGGER | 3-STATE | 3 | 5 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | IT ALSO WORKS AT 5 VOLTS; 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 3 | 10 V | 1.6 mA | INVERTED | 600 ns | 14 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP28,.3 | 28 | G | not_compliant | EAR99 | 8542.39.00.01 |