Filter Your Search
1 - 2 of 2 results
![]() |
LT1317BCMS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 V | 1.24 V | 12 V | 1.5 V | 650 mA | 6.5 mA | YES | BOOST | 720 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | PLASTIC, MSOP-8 | 8 | MS8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1317BCMS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 2 V | 1.24 V | 12 V | 1.5 V | 6.5 mA | YES | BOOST | 720 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices |