Filter Your Search
1 - 1 of 1 results
|
LT1312CS8
Linear Technology
|
Check for Price | No | Obsolete | 20 V | 13 V | 120 mA | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 22 V | 1 | 12 V | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |