Filter Your Search
1 - 4 of 4 results
|
LT1308ACF#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 1.1 V | 10 V | 1 V | 4.5 A | YES | BOOST | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
LT1308ACF
Linear Technology
|
Check for Price | No | Obsolete | 1.1 V | 10 V | 1 V | 4.5 A | YES | BOOST | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, PLASTIC, TSSOP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
LT1308ACF#TR
Linear Technology
|
Check for Price | No | Obsolete | 1.1 V | 10 V | 1 V | 4.5 A | YES | BOOST | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1308ACF#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 1.1 V | 10 V | 1 V | 4.5 A | YES | BOOST | 750 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 1 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | TSSOP | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 |