Filter Your Search
1 - 1 of 1 results
|
LT1280CN
Linear Technology
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 14 mA | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 22.606 mm | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 |