Parametric results for: LT1259IN under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: lt1259in
Select parts from the table below to compare.
Compare
Select Parts Part Number
LT1259IN#PBF
Linear Technology
LT1259IN
Linear Technology
LT1259IN#PBF
Analog Devices Inc
LT1259IN
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Supply Current-Max
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Low-Bias
Low-Offset
Micropower
Neg Supply Voltage Limit-Max
Power
Programmable Power
Slew Rate-Min
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Wideband
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Transferred 16 mV 1600 V/us 15.8 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR CURRENT-FEEDBACK 90 µA YES NO NO NO -18 V NO NO 900 V/us 18 V INDUSTRIAL 130000 YES R-PDIP-T14 Not Qualified e3 69 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, PLASTIC, DIP-14 14 N compliant EAR99 8542.33.00.01
No Transferred 16 mV 1600 V/us 15.8 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR CURRENT-FEEDBACK 90 µA YES NO NO NO -18 V NO NO 900 V/us 18 V INDUSTRIAL 130000 YES R-PDIP-T14 Not Qualified e0 69 dB 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP14,.3 14 N not_compliant EAR99 8542.33.00.01
No Yes Active 16 mV 1600 V/us 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 130000 R-PDIP-T14 Not Qualified e3 69 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-14 14 05-08-1510 (N14) compliant Analog Devices
No Obsolete 16 mV 1600 V/us 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 130000 R-PDIP-T14 Not Qualified e0 69 dB 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm ANALOG DEVICES INC DIP, not_compliant EAR99 8542.33.00.01 Analog Devices
Compare
LT1259IN#PBF
Linear Technology
Check for Price Yes Transferred 16 mV 1600 V/us 15.8 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR CURRENT-FEEDBACK 90 µA YES NO NO NO -18 V NO NO 900 V/us 18 V INDUSTRIAL 130000 YES R-PDIP-T14 Not Qualified e3 69 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP 0.300 INCH, PLASTIC, DIP-14 14 N compliant EAR99 8542.33.00.01
LT1259IN
Linear Technology
Check for Price No Transferred 16 mV 1600 V/us 15.8 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR CURRENT-FEEDBACK 90 µA YES NO NO NO -18 V NO NO 900 V/us 18 V INDUSTRIAL 130000 YES R-PDIP-T14 Not Qualified e0 69 dB 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP DIP, DIP14,.3 14 N not_compliant EAR99 8542.33.00.01
LT1259IN#PBF
Analog Devices Inc
Check for Price No Yes Active 16 mV 1600 V/us 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 130000 R-PDIP-T14 Not Qualified e3 69 dB 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-14 14 05-08-1510 (N14) compliant Analog Devices
LT1259IN
Analog Devices Inc
Check for Price No Obsolete 16 mV 1600 V/us 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 130000 R-PDIP-T14 Not Qualified e0 69 dB 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm ANALOG DEVICES INC DIP, not_compliant EAR99 8542.33.00.01 Analog Devices