Filter Your Search
1 - 3 of 3 results
|
LT1241CJ8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 200 mA | NO | 500 kHz | CURRENT-MODE | BIPOLAR | COMMERCIAL | R-XDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LT1241CJ8
Linear Technology
|
Check for Price | No | Obsolete | 2.5 V | 25 V | 8.2 V | 1 A | 10 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | DIP | 8 | ||
|
LT1241CJ8#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 200 mA | NO | 500 kHz | CURRENT-MODE | BIPOLAR | COMMERCIAL | R-XDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 |