Filter Your Search
1 - 2 of 2 results
|
LT1236ACN8-10#PBF
Linear Technology
|
$2.5086 | Yes | Transferred | 10 V | 9.995 V | 10.005 V | 1.7 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | 0.05 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | LINEAR TECHNOLOGY CORP | DIP | PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1236ACN8-10#PBF
Analog Devices Inc
|
$7.5045 | No | Yes | Active | 10 V | 9.995 V | 10.005 V | 15 V | 11.5 V | 40 V | 1.7 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 5 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.809 mm | ANALOG DEVICES INC | PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices |