Parametric results for: LT1229 under Operational Amplifiers

Filter Your Search

1 - 10 of 17 results

All Filters
|
1015 000103 7587 50511 25315 000
-
70125708498111125
-
-550-55-27-140
-
7002 5007001 1501 6002 0502 500
-
Manufacturer Part Number: lt1229
Select parts from the table below to compare.
Compare
Select Parts Part Number
LT1229CN8#PBF
Analog Devices Inc
LT1229CS8#PBF
Analog Devices Inc
LT1229CN8
Linear Technology
LT1229CS8
Linear Technology
LT1229MS8
Linear Technology
LT1229MJ8
Linear Technology
LT1229CN8#PBF
Linear Technology
LT1229CS8#TRPBF
Linear Technology
LT1229MN8
Linear Technology
LT1229CN8
Analog Devices Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Offset Voltage-Max
Slew Rate-Nom
Average Bias Current-Max (IIB)
Supply Current-Max
Number of Functions Amplifier Type
Supply Voltage-Nom (Vsup)
Neg Supply Voltage-Nom (Vsup)
Technology Architecture
Bias Current-Max (IIB) @25C
Frequency Compensation
Low-Bias
Low-Offset
Micropower
Neg Supply Voltage Limit-Max
Power
Programmable Power
Slew Rate-Min
Supply Voltage Limit-Max
Temperature Grade
Unity Gain BW-Nom
Voltage Gain-Min
Wideband
JESD-30 Code
Qualification Status
JESD-609 Code
Common-mode Reject Ratio-Nom
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
Samacsys Manufacturer
Part Package Code
ECCN Code
HTS Code
No Yes Active 15 mV 700 V/us 3 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V COMMERCIAL 100000 R-PDIP-T8 Not Qualified e3 69 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, MINI, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
No Yes Active 15 mV 700 V/us 3 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V COMMERCIAL 100000 R-PDSO-G8 Not Qualified e3 69 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant Analog Devices
No Transferred 15 mV 700 V/us 3 µA 22 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO NO NO -18 V NO NO 300 V/us 18 V COMMERCIAL 100000 YES R-PDIP-T8 Not Qualified e0 69 dB 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP, DIP8,.3 8 N not_compliant DIP EAR99 8542.33.00.01
No Transferred 15 mV 700 V/us 3 µA 22 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO NO NO -18 V NO NO 300 V/us 18 V COMMERCIAL 100000 YES R-PDSO-G8 Not Qualified e0 69 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOIC-8 8 S8 not_compliant SOIC EAR99 8542.33.00.01
No Obsolete 10 µV 3 µA 2 OPERATIONAL AMPLIFIER 300 V/us MILITARY 100000 600 R-PDSO-G8 Not Qualified e0 125 °C -55 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 compliant SOIC EAR99 8542.33.00.01
No Obsolete 15 mV 700 V/us 22 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO NO NO -18 V NO NO 300 V/us 18 V MILITARY 100000 YES R-GDIP-T8 Not Qualified e0 69 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, HERMETIC SEALED, CERDIP-8 8 unknown DIP EAR99 8542.33.00.01
Yes Transferred 15 mV 700 V/us 3 µA 22 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO NO NO -18 V NO NO 300 V/us 18 V COMMERCIAL 100000 YES R-PDIP-T8 Not Qualified e3 69 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, MINI, PLASTIC, DIP-8 8 N compliant DIP EAR99 8542.33.00.01
Yes Transferred 15 mV 700 V/us 3 µA 22 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO NO NO -18 V NO NO 300 V/us 18 V COMMERCIAL 100000 YES R-PDSO-G8 Not Qualified e3 69 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOIC-8 8 S8 compliant SOIC EAR99 8542.33.00.01
No Obsolete 10 µV 3 µA 2 OPERATIONAL AMPLIFIER 300 V/us MILITARY 100000 600 R-PDIP-T8 Not Qualified e0 125 °C -55 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP PLASTIC, DIP-8 8 compliant DIP EAR99 8542.33.00.01
No Obsolete 15 mV 700 V/us 3 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V COMMERCIAL 100000 R-PDIP-T8 Not Qualified e0 69 dB 1 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC DIP, not_compliant Analog Devices EAR99 8542.33.00.01
Compare
LT1229CN8#PBF
Analog Devices Inc
$5.0387 Buy No Yes Active 15 mV 700 V/us 3 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V COMMERCIAL 100000 R-PDIP-T8 Not Qualified e3 69 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, MINI, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LT1229CS8#PBF
Analog Devices Inc
$6.4112 Buy No Yes Active 15 mV 700 V/us 3 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V COMMERCIAL 100000 R-PDSO-G8 Not Qualified e3 69 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 8 05-08-1610 (S8) compliant Analog Devices
LT1229CN8
Linear Technology
Check for Price Buy No Transferred 15 mV 700 V/us 3 µA 22 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO NO NO -18 V NO NO 300 V/us 18 V COMMERCIAL 100000 YES R-PDIP-T8 Not Qualified e0 69 dB 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP DIP, DIP8,.3 8 N not_compliant DIP EAR99 8542.33.00.01
LT1229CS8
Linear Technology
Check for Price Buy No Transferred 15 mV 700 V/us 3 µA 22 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO NO NO -18 V NO NO 300 V/us 18 V COMMERCIAL 100000 YES R-PDSO-G8 Not Qualified e0 69 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOIC-8 8 S8 not_compliant SOIC EAR99 8542.33.00.01
LT1229MS8
Linear Technology
Check for Price Buy No Obsolete 10 µV 3 µA 2 OPERATIONAL AMPLIFIER 300 V/us MILITARY 100000 600 R-PDSO-G8 Not Qualified e0 125 °C -55 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SO-8 8 compliant SOIC EAR99 8542.33.00.01
LT1229MJ8
Linear Technology
Check for Price Buy No Obsolete 15 mV 700 V/us 22 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO NO NO -18 V NO NO 300 V/us 18 V MILITARY 100000 YES R-GDIP-T8 Not Qualified e0 69 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, HERMETIC SEALED, CERDIP-8 8 unknown DIP EAR99 8542.33.00.01
LT1229CN8#PBF
Linear Technology
Check for Price Buy Yes Transferred 15 mV 700 V/us 3 µA 22 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO NO NO -18 V NO NO 300 V/us 18 V COMMERCIAL 100000 YES R-PDIP-T8 Not Qualified e3 69 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, MINI, PLASTIC, DIP-8 8 N compliant DIP EAR99 8542.33.00.01
LT1229CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 15 mV 700 V/us 3 µA 22 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 50 µA YES NO NO NO -18 V NO NO 300 V/us 18 V COMMERCIAL 100000 YES R-PDSO-G8 Not Qualified e3 69 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP 0.150 INCH, PLASTIC, SOIC-8 8 S8 compliant SOIC EAR99 8542.33.00.01
LT1229MN8
Linear Technology
Check for Price Buy No Obsolete 10 µV 3 µA 2 OPERATIONAL AMPLIFIER 300 V/us MILITARY 100000 600 R-PDIP-T8 Not Qualified e0 125 °C -55 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP PLASTIC, DIP-8 8 compliant DIP EAR99 8542.33.00.01
LT1229CN8
Analog Devices Inc
Check for Price Buy No Obsolete 15 mV 700 V/us 3 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V COMMERCIAL 100000 R-PDIP-T8 Not Qualified e0 69 dB 1 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC DIP, not_compliant Analog Devices EAR99 8542.33.00.01