Filter Your Search
1 - 2 of 2 results
|
LT1224CS8#PBF
Analog Devices Inc
|
$5.0635 | No | Yes | Active | 2 mV | 250 V/us | 8 µA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 250 V/us | 18 V | COMMERCIAL | 45000 | 3300 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||
|
LT1224CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 2 mV | 250 V/us | 8 µA | 10.5 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 8 µA | YES | NO | -18 V | 250 V/us | 18 V | COMMERCIAL | 45000 | 3300 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | PLASTIC, SOIC-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |