Filter Your Search
1 - 1 of 1 results
|
LT1220MJ8
Linear Technology
|
Check for Price | No | Obsolete | 4 mV | 250 V/us | 1 µA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 130 V/us | 18 V | MILITARY | 45000 | 5000 | R-GDIP-T8 | Not Qualified | e0 | 114 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 |