Filter Your Search
1 - 4 of 4 results
|
LT1220CN8#PBF
Analog Devices Inc
|
$6.1809 | No | Yes | Active | 3.5 mV | 250 V/us | 400 nA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 200 V/us | 18 V | COMMERCIAL | 45000 | 20000 | R-PDIP-T8 | Not Qualified | e3 | 114 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||
|
LT1220CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.5 mV | 250 V/us | 400 nA | 11 mA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL | 45000 | 20000 | R-PDIP-T8 | Not Qualified | e3 | 114 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.33.00.01 | ||||
|
LT1220CN8
Linear Technology
|
Check for Price | No | Transferred | 3.5 mV | 250 V/us | 400 nA | 11 mA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL | 45000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 114 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | not_compliant | DIP | EAR99 | 8542.33.00.01 | ||||||
|
LT1220CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.5 mV | 250 V/us | 400 nA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 200 V/us | 18 V | COMMERCIAL | 45000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 114 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.33.00.01 |