Filter Your Search
1 - 10 of 20 results
|
LT1220CS8#PBF
Linear Technology
|
$2.8871 | Yes | Transferred | 3.5 mV | 250 V/us | 400 nA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 180 V/us | 18 V | COMMERCIAL | 45000 | 20000 | R-PDSO-G8 | Not Qualified | e3 | 114 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LT1220CN8#PBF
Linear Technology
|
$3.0558 | Yes | Transferred | 3.5 mV | 250 V/us | 400 nA | 11 mA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 200 V/us | 18 V | COMMERCIAL | 45000 | 20000 | R-PDIP-T8 | Not Qualified | e3 | 114 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LT1220CN8#PBF
Analog Devices Inc
|
$7.7120 | No | Yes | Active | 3.5 mV | 250 V/us | 400 nA | 92 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 200 V/us | 18 V | COMMERCIAL | 45000 | 20000 | R-PDIP-T8 | Not Qualified | e3 | 114 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | |||||||||||||||
|
LT1220CS8#PBF
Analog Devices Inc
|
$8.3040 | No | Yes | Active | 3.5 mV | 250 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | NO | -18 V | 18 V | COMMERCIAL | 45000 | R-PDSO-G8 | Not Qualified | e3 | 114 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||||
|
LT1220CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 3.5 mV | 250 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 45000 | R-PDSO-G8 | Not Qualified | e0 | 114 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LT1220MH
Linear Technology
|
Check for Price | No | Obsolete | 4 mV | 250 V/us | 1 µA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 130 V/us | 18 V | MILITARY | 45000 | 5000 | O-MBCY-W8 | Not Qualified | e0 | 114 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1220CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 3.5 mV | 250 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 45000 | R-PDSO-G8 | Not Qualified | e0 | 114 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LT1220CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.5 mV | 250 V/us | 400 nA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 180 V/us | 18 V | COMMERCIAL | 45000 | 20000 | R-PDSO-G8 | Not Qualified | e3 | 114 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1220CS8
Linear Technology
|
Check for Price | No | Transferred | 3.5 mV | 250 V/us | 400 nA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -18 V | 180 V/us | 18 V | COMMERCIAL | 45000 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 114 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LT1220S8
Linear Technology
|
Check for Price | No | Obsolete | 1 mV | 300 nA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | 45000 | R-PDSO-G8 | Not Qualified | e0 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 |