Filter Your Search
1 - 10 of 12 results
|
LT1195CN8#PBF
Linear Technology
|
$1.7646 | Yes | Transferred | 8 mV | 140 V/us | 2 µA | 17 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | 110 V/us | 9 V | COMMERCIAL | 50000 | 500 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1195CS8#PBF
Linear Technology
|
$1.9890 | Yes | Transferred | 8 mV | 140 V/us | 2 µA | 17 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | 110 V/us | 9 V | COMMERCIAL | 50000 | 500 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1195CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 mV | 140 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 50000 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LT1195CN8
Linear Technology
|
Check for Price | No | Transferred | 8 mV | 140 V/us | 2 µA | 17 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | 110 V/us | 9 V | COMMERCIAL | 50000 | 500 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1195CS8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 8 mV | 140 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 50000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1195CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 8 mV | 140 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 50000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8 | 05-08-1610 (S8) | compliant | |||||||||||||||
|
LT1195CS8#TR
Linear Technology
|
Check for Price | No | Transferred | 8 mV | 140 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 50000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 8 | S8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1195CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 mV | 140 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 50000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LT1195CS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 mV | 140 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 50000 | R-PDSO-G8 | Not Qualified | e0 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LT1195CN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 8 mV | 140 V/us | 2 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | COMMERCIAL | 50000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant |