Filter Your Search
1 - 4 of 4 results
|
LT1190CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 11 mV | 450 V/us | 2.5 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 325 V/us | 9 V | COMMERCIAL | 50000 | 10000 | R-PDIP-T8 | Not Qualified | e0 | 70 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1190CN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 11 mV | 450 V/us | 2.5 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 325 V/us | 9 V | COMMERCIAL | 50000 | 10000 | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | compliant | 8 | 05-08-1510 (N8) | |||||||||||
|
LT1190CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 11 mV | 450 V/us | 2.5 µA | 38 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | -9 V | 325 V/us | 9 V | COMMERCIAL | 50000 | 10000 | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | compliant | EAR99 | 8542.33.00.01 | 8 | N | DIP | |||
|
LT1190CN8
Linear Technology
|
Check for Price | No | Transferred | 11 mV | 450 V/us | 2.5 µA | 38 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | -9 V | 325 V/us | 9 V | COMMERCIAL | 50000 | 10000 | R-PDIP-T8 | Not Qualified | e0 | 70 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | 8 | N | DIP |