Filter Your Search
1 - 10 of 160 results
|
LT1193CS8#PBF
Analog Devices Inc
|
$3.1275 | No | Yes | Active | 20 µV | 500 V/us | 4 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 350 V/us | 9 V | COMMERCIAL | 80000 | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | |||||||||||||||
|
LT1194CN8#PBF
Analog Devices Inc
|
$6.7468 | No | Yes | Obsolete | 7 mV | 500 V/us | 4 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 350 V/us | 9 V | COMMERCIAL | 350000 | R-PDIP-T8 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | |||||||||||||||||
|
LT1193CN8#PBF
Analog Devices Inc
|
$7.6417 | No | Yes | Active | 14 mV | 500 V/us | 4 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 350 V/us | 9 V | COMMERCIAL | 80000 | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||
|
LT1190CS8
Linear Technology
|
Check for Price | No | Transferred | 18 mV | 450 V/us | 2.5 µA | 38 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | -9 V | 325 V/us | 9 V | COMMERCIAL | 50000 | 10000 | R-PDSO-G8 | Not Qualified | e0 | 70 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | 8 | S8 | not_compliant | SOIC | EAR99 | 8542.33.00.01 | |||||||||
|
LT1191CN8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 6 mV | 450 V/us | 2.5 µA | 38 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | -9 V | 325 V/us | 9 V | COMMERCIAL | 90000 | 20000 | YES | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | DIP | EAR99 | 8542.33.00.01 | |||||||
|
LT1193CS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 µV | 500 V/us | 4 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 350 V/us | 9 V | COMMERCIAL | 80000 | R-PDSO-G8 | Not Qualified | e0 | 70 dB | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1193IS8#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 µV | 500 V/us | 5.5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | INDUSTRIAL | 80000 | R-PDSO-G8 | Not Qualified | e0 | 70 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
LT1193CS8#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 µV | 500 V/us | 4 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 350 V/us | 9 V | COMMERCIAL | 80000 | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | ||||||||||||||
|
LT1190CJ8
Linear Technology
|
Check for Price | No | Obsolete | 11 mV | 450 V/us | 2.5 µA | 38 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 µA | YES | NO | -9 V | 325 V/us | 9 V | COMMERCIAL | 50000 | 10000 | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, HERMETIC SEALED, CERDIP-8 | 8 | unknown | DIP | EAR99 | 8542.33.00.01 | ||||||||||||
|
LT1191CS8
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 mV | 450 V/us | 2.5 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 325 V/us | 9 V | COMMERCIAL | 90000 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 70 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 |