Filter Your Search
1 - 10 of 23 results
|
LT1185CT#PBF
Analog Devices Inc
|
$9.4053 | No | Yes | Active | 670 mV | 3 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSFM-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices | ||||||||||||||
|
LT1185CT#06PBF
Analog Devices Inc
|
$9.5056 | No | Yes | Active | 670 mV | 3 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSFM-G5 | e3 | 1 | 125 °C | 245 | 30 | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | YES | Matte Tin (Sn) | GULL WING | SINGLE | ANALOG DEVICES INC | TO-220, 5 PIN | 5 | 05-08-1421 (FLOW 06) | not_compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||
|
LT1185CQ#PBF
Analog Devices Inc
|
$9.6696 | No | Yes | Active | 670 mV | 3 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.54,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.223 mm | 4.775 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices | |||||||||
|
LT1185CQ#TRPBF
Analog Devices Inc
|
$9.7311 | No | Yes | Active | 670 mV | 3 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.54,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.223 mm | 4.775 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices | ||||||||
|
LT1185CT#TR
Analog Devices Inc
|
Check for Price | No | Active | 670 mV | 3 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSFM-G5 | e0 | Not Qualified | 1 | 125 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | SINGLE | ANALOG DEVICES INC | , | not_compliant | Adjustable,Negative,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT1185CT
Linear Technology
|
Check for Price | No | Transferred | 670 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.01 | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSFM-G5 | e0 | Not Qualified | 1 | 125 °C | 70 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | YES | TIN LEAD OVER NICKEL | GULL WING | 1.7 mm | SINGLE | LINEAR TECHNOLOGY CORP | PLASTIC, TO-220, 5 PIN | 5 | T | not_compliant | Adjustable,Negative,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-220 | ||||||||||
|
LT1185CT-30
Linear Technology
|
Check for Price | No | No | Transferred | 3 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 1 | 25 V | 2.5 V | BIPOLAR | R-PZFM-T5 | e0 | 125 °C | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | LINEAR TECHNOLOGY CORP | PLASTIC, TO-220, 5 PIN | 3 | compliant | Adjustable,Negative,Single Output,Ldo | EAR99 | 8542.39.00.01 | SFM | |||||||||||||||||||
|
LT1185CT
Analog Devices Inc
|
Check for Price | No | Obsolete | 670 mV | 3 A | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSFM-G5 | e0 | Not Qualified | 1 | 125 °C | 5 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | SINGLE | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | not_compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT1185CQ#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 670 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.01 | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.54,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.223 mm | 4.775 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | Adjustable,Negative,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | ||||
|
LT1185CT-30
Analog Devices Inc
|
Check for Price | No | Obsolete | 670 mV | 3 A | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 20 V | 1 V | 0.3 % | 1 | 25 V | 2.5 V | BIPOLAR | R-PZFM-T5 | e0 | 125 °C | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | PLASTIC, TO-220, 5 PIN | compliant | Adjustable,Negative,Single Output,Ldo | EAR99 | 8542.39.00.01 |