Filter Your Search
1 - 10 of 34 results
|
LT1181ACSW#PBF
Linear Technology
|
$2.1002 | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 600 ns | 16 mA | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1181ACN#PBF
Linear Technology
|
$2.4114 | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 600 ns | 16 mA | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | N | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1181AISW#PBF
Linear Technology
|
$2.7167 | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 600 ns | 16 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.493 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SOP-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1181AIN#PBF
Analog Devices Inc
|
$2.8483 | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232 | 2 | INVERTED | 600 ns | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | |||||||||||
|
LT1181AIN#PBF
Linear Technology
|
$3.2640 | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 600 ns | 16 mA | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | N | compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1181ACSW#TRPBF
Linear Technology
|
$3.3738 | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232 | 2 | INVERTED | 600 ns | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.493 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LT1181AISW#TRPBF
Linear Technology
|
$3.6210 | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232 | 2 | INVERTED | 600 ns | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.493 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SOP-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1181ACN#PBF
Analog Devices Inc
|
$5.4087 | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232 | 2 | INVERTED | 600 ns | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | Analog Devices | ||||||||||||
|
LT1181ACSW#PBF
Analog Devices Inc
|
$7.7804 | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 2 | INVERTED | 600 ns | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | ||||||||||||
|
LT1181AISW#PBF
Analog Devices Inc
|
$8.2678 | No | Yes | Active | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232 | 2 | INVERTED | 600 ns | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.2995 mm | 2.642 mm | 7.493 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices |