Filter Your Search
1 - 2 of 2 results
|
LT1180ACN#PBF
Linear Technology
|
$1.9408 | Yes | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 2 | 10 V | 1.6 mA | INVERTED | 600 ns | 16 mA | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | N | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1180ACN#PBF
Analog Devices Inc
|
$6.9427 | No | Yes | Active | 5 V | SCHMITT TRIGGER | 3-STATE | 2 | 2 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232 | 2 | INVERTED | 600 ns | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-18 | 18 | 05-08-1510 (N18) | compliant | Analog Devices |