Parametric results for: LT117AHVH under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lt117ahvh
Select parts from the table below to compare.
Compare
Compare
LT117AHVH
Analog Devices Inc
Check for Price Obsolete 3 V 10 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 60 V 3 V 0.02 1 % 1 1.27 V 1.225 V BIPOLAR O-MBCY-W3 150 °C -55 °C 3 METAL TO-39 CAN3,.2 ROUND FLANGE MOUNT NO WIRE BOTTOM ANALOG DEVICES INC TO-39, CAN3,.2 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LT117AHVH
Linear Technology
Check for Price No Obsolete 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 60 V 3 V 0.02 1 % 1 60 V 1.25 V BIPOLAR O-MBCY-W3 e0 Not Qualified 150 °C -55 °C 3 METAL CAN3/4,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP , CAN3/4,.2 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-39 3
LT117AHVH/883B
Linear Technology
Check for Price No Obsolete 3 V 500 mA 1 ADJUSTABLE 0.02 1 % 37 V 1.2 V BIPOLAR O-MBCY-W3 e0 Not Qualified 150 °C -55 °C 38535Q/M;38534H;883B 3 METAL CAN3/4,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM LINEAR TECHNOLOGY CORP , CAN3/4,.2 unknown EAR99 8542.39.00.01