Filter Your Search
1 - 2 of 2 results
|
LT1175CT-5#TRPBF
Analog Devices Inc
|
Check for Price Buy | Yes | Active | 20 V | 5 V | 500 mV | 500 mA | YES | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.0175 % | 1 | 5.125 V | BIPOLAR | 2.4 % | R-PZFM-G5 | e3 | 125 °C | 5 | PLASTIC/EPOXY | ZFM | RECTANGULAR | FLANGE MOUNT | TR | YES | MATTE TIN OVER NICKEL | GULL WING | ZIG-ZAG | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||||||||
|
LT1175CT-5#TRPBF
Linear Technology
|
Check for Price Buy | Yes | Transferred | 5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.0175 % | 1 | 5.125 V | BIPOLAR | 2.5 % | R-PZFM-G5 | e3 | Not Qualified | 125 °C | 70 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TR | YES | MATTE TIN OVER NICKEL | GULL WING | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ZIP, ZIP5,.15,.2,67TB |