Filter Your Search
1 - 10 of 17 results
|
LT1175CN8#PBF
Linear Technology
|
$1.9858 | Yes | Transferred | 500 mV | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 1 V | 0.015 | 0.35 % | 1 | 10 V | 2 V | BIPOLAR | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||||||||
|
LT1175CN8-5#PBF
Linear Technology
|
$2.6010 | Yes | Transferred | 5 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 20 V | 0.0175 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||||||||||
|
LT1175CN8#PBF
Analog Devices Inc
|
$6.3669 | No | Yes | Active | 500 mV | 500 mA | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 1 V | 0.35 % | 1 | 10 V | 2 V | BIPOLAR | R-PDIP-T8 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | Adjustable,Negative,Single Output,Ldo | Analog Devices | |||||||||||||||
|
LT1175CN8-5
Linear Technology
|
Check for Price | No | Transferred | 5 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.0175 % | 1 | 5.075 V | 4.93 V | BIPOLAR | 2.5 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||||||||||
|
LT1175CN8-5#TR
Linear Technology
|
Check for Price | No | Obsolete | 20 V | 5 V | 500 mV | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.0175 % | 1 | 5.125 V | BIPOLAR | 2.5 % | R-PDIP-T8 | Not Qualified | 125 °C | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | ||||||||||||||||||
|
LT1175CN8-5#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 5 V | 500 mV | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.0175 % | 1 | 5.125 V | BIPOLAR | 2.4 % | R-PDIP-T8 | e3 | 125 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||||||||||||||||||||
|
LT1175CN8#TR
Analog Devices Inc
|
Check for Price | Obsolete | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LT1175CN8
Analog Devices Inc
|
Check for Price | No | Obsolete | 500 mV | 500 mA | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 1 V | 0.35 % | 1 | 10 V | 2 V | BIPOLAR | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 3.937 mm | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Ldo | Analog Devices | |||||||||||||||||||
|
LT1175CN8-5#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 20 V | 5 V | 500 mV | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.0175 % | 1 | 5.125 V | 4.875 V | BIPOLAR | 2.5 % | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | Fixed,Negative,Single Output,Ldo | Analog Devices | ||||||||||||||||
|
LT1175CN8-5
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 5 V | 500 mV | 500 mA | NO | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.0175 % | 1 | 5.075 V | 4.93 V | BIPOLAR | 1.4 % | R-PDIP-T8 | e0 | Not Qualified | 1 | 125 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | ANALOG DEVICES INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo |