Parametric results for: LT1172HVIQ#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1172hviqtrpbf
Select parts from the table below to compare.
Compare
Compare
LT1172HVIQ#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 60 V 3 V 3.5 A YES BOOST 115 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR R-PSSO-G5 e3 Not Qualified 1 5 PLASTIC/EPOXY SOP SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES MATTE TIN OVER NICKEL GULL WING 1.7 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm LINEAR TECHNOLOGY CORP D2PAK D2PAK-5 5 Q not_compliant EAR99 8542.39.00.01
LT1172HVIQ#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 60 V 3 V 3.5 A YES BOOST 115 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR R-PSSO-G5 e3 Not Qualified 1 245 30 5 PLASTIC/EPOXY SOP SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.7 mm SINGLE 8.89 mm 10.2235 mm 4.877 mm ANALOG DEVICES INC D2PAK-5 5 05-08-1461 not_compliant