Filter Your Search
1 - 8 of 8 results
|
LT1170CQ#PBF
Linear Technology
|
$4.9590 | Yes | Transferred | 15 V | 1.24 V | 40 V | 3 V | 11 A | 9 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1170CQ#TRPBF
Linear Technology
|
$6.2730 | Yes | Transferred | 15 V | 1.24 V | 60 V | 3 V | 5 A | 9 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G5 | e3 | Not Qualified | 1 | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | LINEAR TECHNOLOGY CORP | D2PAK | DDPAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1170CQ#PBF
Analog Devices Inc
|
$15.0792 | No | Yes | Active | 15 V | 1.24 V | 40 V | 3 V | 11 A | 9 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | 5 | 05-08-1461 | not_compliant | Analog Devices | |||||||||
|
LT1170CQ#TRPBF
Analog Devices Inc
|
$15.4841 | No | Yes | Active | 15 V | 1.24 V | 60 V | 3 V | 5 A | 9 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G5 | e3 | Not Qualified | 1 | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | ANALOG DEVICES INC | DDPAK-5 | 5 | 05-08-1461 | not_compliant | Analog Devices | |||||
|
LT1170CQ#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 1.24 V | 60 V | 3 V | 5 A | 9 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G5 | e0 | Not Qualified | 1 | 100 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | LINEAR TECHNOLOGY CORP | D2PAK | DDPAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1170CQ
Analog Devices Inc
|
Check for Price | No | Active | 15 V | 1.24 V | 60 V | 3 V | 5 A | 9 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G5 | e0 | Not Qualified | 1 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | ANALOG DEVICES INC | TO-263, SMSIP5H,.6,67TB | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
LT1170CQ#TR
Analog Devices Inc
|
Check for Price | No | Active | 15 V | 1.24 V | 60 V | 3 V | 5 A | 9 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G5 | e0 | Not Qualified | 1 | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | ANALOG DEVICES INC | DDPAK-5 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1170CQ
Linear Technology
|
Check for Price | No | Transferred | 15 V | 1.24 V | 60 V | 3 V | 5 A | 9 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G5 | e0 | Not Qualified | 1 | 100 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | LINEAR TECHNOLOGY CORP | D2PAK | TO-263, SMSIP5H,.6,67TB | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 |