Filter Your Search
1 - 10 of 64 results
|
LT1170CT#PBF
Linear Technology
|
$4.4218 | Yes | Transferred | 15 V | 1.24 V | 40 V | 3 V | 11 A | 9 mA | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1170CT#06PBF
Linear Technology
|
$4.6842 | Yes | Transferred | 5 A | NO | 115 kHz | CURRENT-MODE | BIPOLAR | R-PZIP-T5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT1170CQ#PBF
Linear Technology
|
$4.9590 | Yes | Transferred | 15 V | 1.24 V | 40 V | 3 V | 11 A | 9 mA | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1170HVCT#06PBF
Linear Technology
|
$6.0204 | Yes | Transferred | 5 A | NO | 115 kHz | CURRENT-MODE | BIPOLAR | R-PZIP-T5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LT1170HVCT#PBF
Linear Technology
|
$6.0331 | Yes | Transferred | 15 V | 1.24 V | 60 V | 3 V | 11 A | 9 mA | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LT1170CQ#TRPBF
Linear Technology
|
$6.2730 | Yes | Transferred | 15 V | 1.24 V | 60 V | 3 V | 5 A | 9 mA | YES | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PSSO-G5 | e3 | Not Qualified | 1 | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.87 mm | LINEAR TECHNOLOGY CORP | D2PAK | DDPAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | ||
|
LT1170IT#PBF
Linear Technology
|
$6.3852 | Yes | Transferred | 15 V | 40 V | 3 V | 11 A | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1170HVCQ#PBF
Linear Technology
|
$6.5701 | Yes | Transferred | 15 V | 60 V | 3 V | 11 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PSSO-G5 | e3 | Not Qualified | 1 | 100 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.6 mm | LINEAR TECHNOLOGY CORP | D2PAK | D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1170IQ#PBF
Linear Technology
|
$6.8373 | Yes | Transferred | 15 V | 40 V | 3 V | 11 A | YES | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | D2PAK-5 | 5 | Q | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1170HVIT#PBF
Linear Technology
|
$8.1388 | Yes | Transferred | 15 V | 60 V | 3 V | 11 A | NO | BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | R-PZFM-T5 | e3 | Not Qualified | 1 | 260 | 30 | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 |