Filter Your Search
1 - 2 of 2 results
|
LT1169CS8#PBF
Analog Devices Inc
|
$9.8813 | No | Yes | Active | 4 mV | 3.8 V/us | 1.2 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 4000 | R-PDSO-G8 | Not Qualified | e3 | 93 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 0.150 INCH, PLASTIC, SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | |||||||||||||||
|
LT1169CS8#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 4 mV | 3.8 V/us | 1.2 nA | 13.1 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 20 pA | YES | 200 pA | YES | NO | -20 V | 1.8 V/us | 20 V | INDUSTRIAL | 4000 | 300000 | R-PDSO-G8 | Not Qualified | e3 | 93 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | LINEAR TECHNOLOGY CORP | 0.150 INCH, PLASTIC, SO-8 | 8 | S8 | compliant | SOIC | EAR99 | 8542.33.00.01 |