Parametric results for: LT1169CN8#PBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1169cn8pbf
Select parts from the table below to compare.
Compare
Compare
LT1169CN8#PBF
Analog Devices Inc
$10.0497 No Yes Active 4 mV 3.8 V/us 1.2 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 4000 R-PDIP-T8 Not Qualified e3 93 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm ANALOG DEVICES INC 0.300 INCH, PLASTIC, DIP-8 8 05-08-1510 (N8) compliant Analog Devices
LT1169CN8#PBF
Linear Technology
Check for Price Yes Transferred 4 mV 3.8 V/us 1.2 nA 13.1 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 20 pA YES 200 pA YES NO -20 V 1.8 V/us 20 V INDUSTRIAL 4000 300000 R-PDIP-T8 Not Qualified e3 93 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, DIP-8 8 N compliant DIP EAR99 8542.33.00.01