Filter Your Search
1 - 10 of 13 results
|
LT1139ACN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 12 V | SCHMITT TRIGGER | 3-STATE | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | INVERTED | 600 ns | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 31.62 mm | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 | N | compliant | EAR99 | 8542.39.00.01 | |||
|
LT1139ACSW
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232 | 4 | 600 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.642 mm | 7.493 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1139ACN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 3-STATE | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232 | 4 | INVERTED | 600 ns | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 31.62 mm | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1139ACSW#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 4 | 600 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT1139ACSW#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 4 | 600 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SOP-24 | 24 | 05-08-1620 (SW24) | compliant | ||||||||||||
|
LT1139ACN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 12 V | SCHMITT TRIGGER | 3-STATE | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | INVERTED | 600 ns | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.62 mm | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP24,.3 | 24 | N | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1139ACN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | 3-STATE | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | EXTERNAL CHARGE PUMP | NO | EIA-232 | 4 | INVERTED | 600 ns | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 31.62 mm | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-24 | 24 | 05-08-1510 (N24) | compliant | ||||||||
|
LT1139ACSW
Linear Technology
|
Check for Price | No | Transferred | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | CMOS | NO | 20 µA | EIA-232 | 1 | 10 V | 1.6 mA | 600 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.642 mm | 7.493 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP24,.4 | 24 | SW | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LT1139ACSW#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 4 | 600 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, SOP-24 | 24 | 05-08-1620 (SW24) | compliant | ||||||||||||
|
LT1139ACSW#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 12 V | SCHMITT TRIGGER | 4 | 4 | 1.3 µs | LINE TRANSCEIVER | BIPOLAR | NO | EIA-232 | 1 | 600 ns | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, | 24 | SW | not_compliant | EAR99 | 8542.39.00.01 |