Filter Your Search
1 - 2 of 2 results
|
LT1129IQ#PBF
Analog Devices Inc
|
$8.7126 | No | Yes | Active | 700 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 30 V | 3.8 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, D2PAK-5 | 5 | 05-08-1461 | not_compliant | Adjustable,Positive,Single Output,Ldo | Analog Devices | ||||||||||
|
LT1129IQ#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 450 mV | 700 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.018 | 0.8 % | 1 | 30 V | 3.8 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.702 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.877 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, D2PAK-5 | 5 | Q | not_compliant | Adjustable,Positive,Single Output,Ldo | D2PAK | EAR99 | 8542.39.00.01 |