Filter Your Search
1 - 6 of 6 results
|
LT1126MJ8#TR
Linear Technology
|
Check for Price | No | Obsolete | 250 µV | 10 V/us | 70 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 65000 | R-GDIP-T8 | e0 | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC, CERAMIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1126MJ8
Linear Technology
|
Check for Price | No | Obsolete | 250 µV | 10 V/us | 70 nA | 7 mA | 106 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES (AVCL>=10) | YES | -22 V | 8 V/us | 22 V | MILITARY | 65000 | 1500000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
LT1126MJ8#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 250 µV | 10 V/us | 70 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 65000 | R-GDIP-T8 | e3 | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1126MJ8/883
Linear Technology
|
Check for Price | No | Obsolete | 250 µV | 7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES (AVCL>=10) | YES | 7 V/us | 22 V | MILITARY | 700000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
LT1126MJ8/883B
Linear Technology
|
Check for Price | No | Obsolete | 250 µV | 10 V/us | 70 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 65000 | R-GDIP-T8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | CERDIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LT1126MJ8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 250 µV | 10 V/us | 70 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 65000 | R-GDIP-T8 | e3 | 120 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 |