Parametric results for: LT1126CN8#TRPBF under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1126cn8trpbf
Select parts from the table below to compare.
Compare
Compare
LT1126CN8#TRPBF
Analog Devices Inc
Check for Price Yes Active 200 µV 10.2 V/us 65 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 65000 R-PDIP-T8 e3 121 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TR NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm 10.16 mm ANALOG DEVICES INC DIP, compliant EAR99 8542.33.00.01
LT1126CN8#TRPBF
Linear Technology
Check for Price Yes Transferred 200 µV 10.2 V/us 65 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 65000 R-PDIP-T8 e3 121 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TR NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm 10.16 mm LINEAR TECHNOLOGY CORP DIP, compliant EAR99 8542.33.00.01 DIP 8