Filter Your Search
1 - 2 of 2 results
|
LT1126CJ8#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 200 µV | 10.2 V/us | 65 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 65000 | R-GDIP-T8 | e3 | 121 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
LT1126CJ8#TR
Linear Technology
|
Check for Price | No | Obsolete | 200 µV | 10.2 V/us | 65 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 65000 | R-GDIP-T8 | e0 | 121 dB | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, HERMETIC, CERAMIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |