Filter Your Search
1 - 4 of 4 results
|
LT1125ACN#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 140 µV | 4 V/us | 35 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 12500 | R-PDIP-T14 | Not Qualified | e3 | 125 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LT1125ACN#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 140 µV | 4 V/us | 35 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 12500 | R-PDIP-T14 | Not Qualified | e3 | 125 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TR | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
LT1125ACN#TR
Analog Devices Inc
|
Check for Price | No | Active | 140 µV | 4 V/us | 35 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 12500 | R-PDIP-T14 | Not Qualified | 125 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TR | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
LT1125ACN#TR
Linear Technology
|
Check for Price | No | Transferred | 140 µV | 4 V/us | 35 nA | 12 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | YES | -22 V | 2.6 V/us | 22 V | COMMERCIAL | 12500 | 1500000 | R-PDIP-T14 | Not Qualified | 125 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TAPE AND REEL | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 |