Filter Your Search
1 - 10 of 67 results
|
LT1125CN#PBF
Analog Devices Inc
|
$11.3776 | No | Yes | Active | 210 µV | 4 V/us | 45 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 12500 | R-PDIP-T14 | Not Qualified | e3 | 122 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.809 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | 14 | 05-08-1510 (N14) | compliant | Analog Devices | |||||||||||||||||
|
LT1125CSW#PBF
Analog Devices Inc
|
$16.7768 | No | Yes | Active | 210 µV | 4 V/us | 45 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 12500 | R-PDSO-G16 | Not Qualified | e3 | 122 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.2995 mm | ANALOG DEVICES INC | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LT1125MJ14
Linear Technology
|
Check for Price | No | Obsolete | 140 µV | 2.7 V/us | 30 nA | 4 | OPERATIONAL AMPLIFIER | MILITARY | 12500 | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | LINEAR TECHNOLOGY CORP | 14 | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||||||||||||||||||||
|
LT1125CS16
Linear Technology
|
Check for Price | No | Obsolete | 140 µV | 30 nA | 4 | OPERATIONAL AMPLIFIER | 12500 | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | LINEAR TECHNOLOGY CORP | 16 | compliant | EAR99 | 8542.33.00.01 | SOIC | ||||||||||||||||||||||||||||||
|
LT1125MJ8
Linear Technology
|
Check for Price | No | Obsolete | 140 µV | 4.5 V/us | 30 nA | 11 mA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 2.7 V/us | 22 V | MILITARY | 12500 | 1500000 | R-GDIP-T14 | Not Qualified | e0 | 124 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | 14 | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||||||||||||||
|
LT1125ACJ14
Linear Technology
|
Check for Price | No | Obsolete | 90 µV | 3 V/us | 20 nA | 4 | OPERATIONAL AMPLIFIER | 12500 | R-GDIP-T14 | Not Qualified | e0 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | LINEAR TECHNOLOGY CORP | 14 | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||||||||||||||||||||||
|
LT1125IN
Linear Technology
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | R-PDIP-T | Not Qualified | e0 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||||||||||||||||||||||||||||||||
|
LT1125MJ/883C
Linear Technology
|
Check for Price | No | Obsolete | 290 µV | 13 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | YES | 2 V/us | 22 V | MILITARY | 700000 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | DIP | ||||||||||||||||||
|
LT1125MJ/883B
Linear Technology
|
Check for Price | No | Obsolete | 290 µV | 3.8 V/us | 70 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 12500 | R-GDIP-T14 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | LINEAR TECHNOLOGY CORP | CERDIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | DIP | |||||||||||||||||||
|
LT1125CSW#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 210 µV | 4 V/us | 45 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 12500 | R-PDSO-G16 | Not Qualified | e0 | 122 dB | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 10.2995 mm | ANALOG DEVICES INC | SOP, | not_compliant | EAR99 | 8542.33.00.01 |