Filter Your Search
1 - 3 of 3 results
|
LT1122AMJ8
Linear Technology
|
Check for Price | No | Obsolete | 2.4 mV | 60 V/us | 25 nA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | -20 V | 45 V/us | 20 V | MILITARY | 14000 | 70000 | R-CDIP-T8 | Not Qualified | e0 | 94 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT1122AMJ8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 600 µV | 80 V/us | 75 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | 14000 | R-CDIP-T8 | e3 | 99 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LT1122AMJ8#TRPBF
Linear Technology
|
Check for Price | Yes | Obsolete | 600 µV | 80 V/us | 75 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | 14000 | R-CDIP-T8 | e3 | 99 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.287 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.33.00.01 |