Filter Your Search
1 - 6 of 6 results
|
LT1122ACN8#PBF
Linear Technology
|
$3.6831 | Yes | Transferred | 1.4 mV | 70 V/us | 600 pA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | -20 V | 45 V/us | 20 V | COMMERCIAL | 14000 | 95000 | R-PDIP-T8 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | N | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LT1122ACN8
Linear Technology
|
Check for Price | No | Transferred | 1.4 mV | 70 V/us | 600 pA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 pA | YES | YES | NO | -20 V | 45 V/us | 20 V | COMMERCIAL | 14000 | 95000 | R-PDIP-T8 | Not Qualified | e0 | 98 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | N | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LT1122ACN8#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 600 µV | 80 V/us | 75 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 14000 | R-PDIP-T8 | e3 | 99 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LT1122ACN8#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 1.4 mV | 70 V/us | 600 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 14000 | R-PDIP-T8 | Not Qualified | e3 | 98 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, DIP-8 | 8 | 05-08-1510 (N8) | compliant | Analog Devices | ||||||||||||||||
|
LT1122ACN8
Analog Devices Inc
|
Check for Price | No | Active | 1.4 mV | 70 V/us | 600 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 14000 | R-PDIP-T8 | Not Qualified | e0 | 98 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | ANALOG DEVICES INC | DIP, | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LT1122ACN8#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 600 µV | 80 V/us | 75 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | INDUSTRIAL | 14000 | R-PDIP-T8 | e3 | 99 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | LINEAR TECHNOLOGY CORP | DIP, | compliant | EAR99 | 8542.33.00.01 |