Filter Your Search
1 - 10 of 12 results
|
LT1121CZ-3.3#PBF
Analog Devices Inc
|
$3.8738 | No | Yes | Active | 20 V | 4.3 V | 3.3 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | O-PBCY-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TRAY | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | ANALOG DEVICES INC | TO-92, 3 PIN | 3 | 05-08-1410 | compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | |||||
|
LT1121CZ3-3#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TRAY | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | ANALOG DEVICES INC | BCY, SIP3,.1,50 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1121CZ3-3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TRAY | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | LINEAR TECHNOLOGY CORP | BCY, SIP3,.1,50 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1121CZ-3.3#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 4.3 V | 3.3 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | ANALOG DEVICES INC | BCY, SIP3,.1,50 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||
|
LT1121CZ-3.3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | O-PBCY-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | LINEAR TECHNOLOGY CORP | TO-92, 3 PIN | 3 | Z | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-92 | ||||
|
LT1121CZ-3.3#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 4.3 V | 3.3 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | O-PBCY-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TRAY | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | LINEAR TECHNOLOGY CORP | TO-92, 3 PIN | 3 | Z | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-92 | ||||
|
LT1121CZ3-3#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | LINEAR TECHNOLOGY CORP | BCY, SIP3,.1,50 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | |||||||||||
|
LT1121CZ-3.3#TR
Linear Technology
|
Check for Price | No | Transferred | 20 V | 4.3 V | 3.3 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | LINEAR TECHNOLOGY CORP | BCY, SIP3,.1,50 | 3 | Z | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-92 | ||||
|
LT1121CZ-3.3
Analog Devices Inc
|
Check for Price | No | Obsolete | 20 V | 4.3 V | 3.3 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 3.4 V | 3.2 V | BIPOLAR | 3 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 125 °C | 235 | 20 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TRAY | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | ANALOG DEVICES INC | TO-92, 3 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | Analog Devices | EAR99 | 8542.39.00.01 | ||||||
|
LT1121CZ3-3#TRPBF
Analog Devices Inc
|
Check for Price | Yes | Active | 20 V | 6 V | 5 V | 420 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.01 % | 0.04 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | ANALOG DEVICES INC | BCY, SIP3,.1,50 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |